• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trumeter 7111HV Pulse counter

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Trumeter 7111HV Pulse Counter

  • 8 digit
  • Counting up or down
  • Self-powered with integrated battery
  • Counter input 10 Hz max. 10 to 240 V AC or 5 to 110 V DC
  • TTL/CMOS compatible
  • Reset button and external reset input
  • Counting direction input
  • Backlight 5 V DC external
  • Assembly dimensions 45 x 22.5 mm

Technical specifications

Product type

Pulse counter

Reading type

Pulse

Reading range (min.)

0 Hz

Type

7111HV

Reading range (max.)

10 Hz

Display technology

LCD

IP65 (on front)

Recess width

44.9 mm

Display (counts)

99999999

Recess height

21.9 mm

Dim

(L x W x H) 53.4 x 48 x 24 mm

Weight

62 g

Max. operating voltage

3 V DC

Min. operating voltage

3 V DC

Display lighting

green

Recess depth

51 mm

Factory colour

Black

Width

48 mm

Height

24 mm

Length

53.4 mm

Frame width

48 mm

Frame height

0.24 cm

Interfaces

Screw terminal

Digit height

9 mm

Documents & Downloads

Datasheet

Datasheet 101769 Trumeter 7111HV Pulse counter

User & Safety Instructions

User & Safety Instructions 101769 Trumeter 7111HV Pulse counter

Description

Trumeter 7111HV is an 8-digit self-powered bidirectional pulse counter with reset button and backlight. Input voltage 10 - 110 V DC or 10 - 240 V AC. This compact counter with LC-display was developed for a large number of applications. Screw connections ensure quick cabling. The equipment includes background lighting (external 5 V DC supply necessary), selectable decimal point and display of counting direction.

This text is machine translated.

Features

  • Count mode switches off automatically in the case of decreasing slope
  • Protection class IP65 on the front side.
  • Battery service life 10 years.
  • Backlit display
  • Screw terminals

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)