• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trumeter 7400AS Pulse counter

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic pulse counter 7400AS bi-directional with reset button

  • 8 digit
  • Counting up or down
  • Count range 99999999 display overflow to 0
  • Count input 5 kHz max.
  • TTL/CMOS compatible
  • Reset button and external reset input
  • Counting direction input
  • PCB mounting

Technical specifications

Product type

Pulse counter

Reading type

Pulse

Reading range (min.)

0 Hz

Type

7400AS

Reading range (max.)

5000 Hz

Display technology

LCD

Recess width

47 mm

Display (counts)

99999999

Recess height

21 mm

Operating voltage

3 V DC

Dim

(L x W x H) 16.5 x 47 x 21 mm

Max. operating voltage

3.4 V DC

Min. operating voltage

2.6 V DC

Factory colour

Black

Width

47 mm

Height

21 mm

Length

16.5 mm

Frame width

47 mm

Frame height

0.21 cm

Interfaces

CMOS

Documents & Downloads

Datasheet

Datasheet 103260 Trumeter 7400AS Pulse counter

User & Safety Instructions

User & Safety Instructions 103260 Trumeter 7400AS Pulse counter

Description

Trumeter 7400AS is a bi-directional totalizing counter with reset button for PCB mounting. By using the latest CMOS circuit, an expected battery life of 10 years is achieved. The totalizing counter also has a contact closing input for low speeds and an integrated debounce circuit.

This text is machine translated.

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)