
1/5
PC speaker
2.0
Corded
USB
Headphone jack (3.5 mm)
2
Yes
via USB
20 - 20.000 Hz
5 V via USB
14 W
Black
1.453
180 mm
200 mm
110 mm
0 mm
Connection cable
250 mm
No
yes
Datasheet 1596098 Trust Arys 2.0 PC speaker Corded 14 W Black
User & Safety Instructions 1596098 Trust Arys 2.0 PC speaker Corded 14 W Black
€ 72.97*
The necessary accessories are required to use the article as described.