• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust GXT 618 Asto 2.0 PC speaker Corded 6 W Black, Silver

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trust GXT 618 Astro PC Soundbar

  • 12 W peak power (6 W RMS)
  • Full stereo sound from the compact loudspeaker, for integration with any PC-monitor or TV-screen.
  • Large, illuminated volume control

Technical specifications

Product type

PC speaker

Channels

2.0

Transfer type

Corded

Interfaces

Headphone jack (3.5 mm)

USB

No. of speakers

1

Headphone jack

Yes

Power supply (LOV)

via USB

Operating voltage

5 V via USB

RMS total

6 W

Factory colour

Black

Silver

Width

7.5 cm

Height

7.5 cm

Length

47 cm

Documents & Downloads

Datasheet

Datasheet 1596103 Trust GXT 618 Asto 2.0 PC speaker Corded 6 W Black, Silver

Description

GXT 618 ASTO SOUNDBAR SPEAKER FOR PC and TV
Elegant horizontal Gaming Speaker, for perfect integration under each PC monitor or TV screen designed

This text is machine translated.

Features

  • Headphone and microphone connection well accessible on the front side
  • USB operation: no power connection is required.

What kind of PC Speakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.