
1/4
PC speaker
2.0
Corded
Headphone jack (3.5 mm)
USB
2
Yes
via USB
100 - 20000 Hz
5 V via USB
5 W
Black
Silver
516 g
75 mm
180 mm
95 mm
No
yes
Datasheet 1596100 Trust MiLa 2.0 PC speaker Corded 5 W Black, Silver
User & Safety Instructions 1596100 Trust MiLa 2.0 PC speaker Corded 5 W Black, Silver
The necessary accessories are required to use the article as described.