• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust Lino Wireless 2.0 PC speaker Bluetooth® 10 W Black, Silver

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 52.99 / piece)
€ 52.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trust Lino Wireless PC Soundbar

  • Portable speaker, for integration with any PC-monitor or TV screen designed
  • 20 W peak power (10 W RMS)
  • Works wirelessly with your smartphone/tablet and wired with PC or TV

Technical specifications

Product type

PC speaker

Channels

2.0

Transfer type

Bluetooth®

Interfaces

Bluetooth

SD

Audio stereo (3.5 mm jack)

Power supply (LOV)

rechargeable

Frequency range

20 - 20.000 Hz

RMS total

10 W

Factory colour

Black

Silver

Weight

600 g

Width

400 mm

Height

65 mm

Length

50 mm

Wireless charging

No

Documents & Downloads

Datasheet

Datasheet 1596102 Trust Lino Wireless 2.0 PC speaker Bluetooth® 10 W Black, Silver

User & Safety Instructions

User & Safety Instructions 1596102 Trust Lino Wireless 2.0 PC speaker Bluetooth® 10 W Black, Silver

Information

Information 1596102 Trust Lino Wireless 2.0 PC speaker Bluetooth® 10 W Black, Silver

Description

Wireless SOUNDBAR WITH BLUETOOTH technology
Elegant, wireless Soundbar Speaker for PC, TV and Smartphone/Tablet PC with Bluetooth, Micro-SD and wired inputs.

This text is machine translated.

Features

  • Powerful, rich stereo sound
  • Playback your music via Bluetooth, Micro-SD or 3.5 mm aux input
  • Built-in MP3 player for the playback of music from micro-SD-card
  • Large, well attainable volume button
  • Rechargeable battery with up to 10 hours running time
  • 1m micro-USB charger cable and 3.5 mm AUX cable included.

What kind of PC Speakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.