• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust Leto 2.0 PC speaker Corded 3 W Black

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trust Leto 2.0 PC speaker

  • 6 W peak power (3 Watt RMS)
  • Compact size, great sound
  • Operation via USB socket is not necessary
  • Volume control on the back side

Technical specifications

Product type

PC speaker

Channels

2.0

Transfer type

Corded

Interfaces

Audio stereo (3.5 mm jack)

USB

No. of speakers

2

Power supply (LOV)

via USB

Frequency range

150 - 20000 Hz

Operating voltage

5 V via USB

RMS total

3 W

Factory colour

Black

Weight

230 g

Wireless charging

No

Documents & Downloads

Datasheet

Datasheet 1596087 Trust Leto 2.0 PC speaker Corded 3 W Black

User & Safety Instructions

User & Safety Instructions 1596087 Trust Leto 2.0 PC speaker Corded 3 W Black

Conformity certificate

Conformity certificate 1596087 Trust Leto 2.0 PC speaker Corded 3 W Black

Description

Compact loudspeaker set with 6 Watt (3W RMS) output power.

This text is machine translated.

What kind of PC Speakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.