• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust Polo Compact 2.0 PC speaker Corded 4 W Black

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trust Polo compact 2.0 PC speaker

  • 8 W peak power (4 Watt RMS)
  • Compact size, great sound
  • USB operation: no mains connection needed
  • In-line volume control

Technical specifications

Product type

PC speaker

Channels

2.0

Transfer type

Corded

Interfaces

Headphone jack (3.5 mm)

USB

No. of speakers

2

Headphone jack

Yes

Power supply (LOV)

via USB

Frequency range

150 - 20000 Hz

Operating voltage

5 V via USB

RMS total

4 W

Factory colour

Black

Weight

320 g

Width

75 mm

Height

75 mm

Length

75 mm

Wireless charging

No

Documents & Downloads

Datasheet

Datasheet 1596086 Trust Polo Compact 2.0 PC speaker Corded 4 W Black

Description

Compact loudspeaker set with 8 Watt (4W RMS) output power.

This text is machine translated.

What kind of PC Speakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.