• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust CARVE Mouse USB Optical Black 3 Buttons 1200 dpi

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

72 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRUST CARVE WIRED MOUSE

  • Reliable design with 3 buttons and scroll wheel
  • Optical sensor for fast response and high precision (1,200 DPI)
  • Suitable for left-handed and right-handed persons

Technical specifications

Product type

Mouse

Transfer type

USB

Interfaces

USB A (USB 2.0)

Sensor type

Optical

Sensor resolution

1200 dpi

No. of keys

3 Buttons

Suitable for (input devices)

Left-handers

Right-handers

Factory colour

Black

Cable length

0 cm

Width

62 mm

Height

38 mm

Depth

121 mm

Weight

62 g

Supported OS

Chrome OS

macOS

Windows

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2315739 Trust CARVE Mouse USB Optical Black 3 Buttons 1200 dpi

Description

Reliable optical mouse with USB connection.

Easy to work
This wired mouse is perfect for working with your computer or laptop. With three buttons and a scroll wheel, the optical cable mouse Trust Carve offers all the prerequisites for comfortable, efficient working. Simply plug it into a USB port and you're ready to go.

Highest precision for all
Thanks to optical sensor (1200 DPI), the optical cable mouse Trust Carve is highly precise and responsive. Moreover, it is suitable for both right and left-handed people: Thus everyone has the perfect control.

This text is machine translated.

Features

  • Connection: USB-A 2.0
  • DPI 1200
  • Sensor: Optical.

System requirements

  • Windows 10, 8, or 7
  • Intel-based Mac running MacOS X 10.15 (Catalina) or later
  • Chrome OS

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)