• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust Holdall Jersey Suitable for up to: 43,2 cm (17") Grey

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Trust Jersey Holdall Suitable for up to: 43,2 cm (17")

  • Backpack 43.2 cm (17") gray
  • Polyester
  • Brand compatibility: Universal
  • Carrying handle(s) Shoulder strap
  • Waterproof
  • 1.02 kg

Technical specifications

  • Waterproof
Product type

Holdall

Suitable for

43,2 cm (17")

Width

300 mm

Height

470 mm

Depth

140 mm

Weight

1.02 kg

Material

Polyester

Factory colour

Grey

Design

Backpack

Dim

(W x H x D) 300 x 470 x 140 mm

Cable length

0 cm

Suitable for

43,2 cm (17")

Keyboard layout

German, QWERTZ

Compatible with

Universal

Capacity

25 l

UKCA

yes

Shoulder strap

yes

Carrying handle(s)

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3530798 Trust Holdall Jersey Suitable for up to: 43,2 cm (17") Grey

Description

Spacious, waterproof backpack for everyday use, suitable for notebooks up to 17"

Low transport weight, plenty of storage space
The simultaneously spacious and compact Jersey travel backpack with a capacity of 25 l makes the daily commuting especially pleasant. Since the rucksack is made of 19 recycled PET bottles, it is not only sustainable, but also offers space for everything that WAS you need on the move, and is perfect for work, study and city trips

Space for everything
Organize your life in no time with the Jersey. Thanks to a fully opening main compartment, four zipper pockets on the inner side as well as pockets on the top and the side laptop, water bottle and accessories can be stowed in a jiffy.

Even when things are stormy
You never need to worry about rain again. Thanks to water-resistant, PU-coated IPX4 material, zippers and a cover, all important things remain dry. An impact-resistant compartment protects laptops up to 17 inches, and a built-in AirTag bag ensures that you always know where your backpack is.

Comfortable to wear
Padded shoulder straps, a chest strap and a convenient side grip provide for the perfect fit of this practical pendulum backpack. On the way to the airport? Simply attach the backpack to the case with the trolley strap, in order to travel stress-free.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)