• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust TM-201 Mouse Radio Optical Black 4 Buttons 1600 dpi Quiet keypad

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trust TM-201 wireless mouse

  • Optical 3-button wireless mouse
  • Suitable for left-handed and right-handed persons
  • Storable USB micro receiver with 8 m radio range
  • Speed selection key (800/1600 dpi)

Technical specifications

Product type

Mouse

Transfer type

Radio

Interfaces

USB

Sensor type

Optical

Sensor resolution

1600 dpi

No. of keys

4 Buttons

Suitable for (input devices)

Right-handers

Left-handers

Data input device features

Quiet keypad

Factory colour

Black

Cable length

0 cm

Width

57 mm

Height

40 mm

Depth

95 mm

Weight

84 g

Power supply

1 x AA battery (included)

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2793337 Trust TM-201 Mouse Radio Optical Black 4 Buttons 1600 dpi Quiet keypad

Description


Wireless comfort
The Trust TM-201 wireless mouse stands for smooth and simple operation. As a wireless mouse it optimally supports your workflow. The rubberized side surfaces guarantee a pleasant hand feel even on longer working days. Three buttons support all the necessary operating functions. The optical sensor provides for the precise control of the mouse on different surfaces.

Both sides can be used
The TM-200 is equally suitable for both right and left-handed persons. Thus it is an optimal product for the flexible use in office. This mouse will suit a wide range of employee preferences.

Less noise
The silent keys provide for a relaxed working environment and enhance your productivity.

Stay flexible
The wireless range of 8 meters offers you adequate freedom of movement for all your activities - without cable mess, without knots, without problems.

Fast setup, sustainable packaging
Sustainability has been taken into account in the design of the TM-200 packaging. Cardboard and LDPE plastic cover are made from 100 percent recycled material. The box can be easily opened, and the mouse functions without software installation directly after connection.

This text is machine translated.

Scope of delivery

  • Wireless mouse
  • USB microreceiver
  • Duracell® AA-size battery

System requirements

  • USB port
  • Windows 10 or 11
  • MacOS 10.15, 11 or 12
  • Chrome OS

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)