• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust YVI+ Eco Mouse Radio Optical Blue 4 Buttons 800 dpi, 1600 dpi

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Trust Yvi+ soft wireless mouse

  • Quiet buttons for working in peace
  • Fully wireless - battery life up to 12 months
  • Speed button (800/1600 dpi) so that you can work exactly as you want

Technical specifications

Product type

Mouse

Transfer type

Radio

Interfaces

USB type A

Sensor type

Optical

Sensor resolution

800 dpi

1600 dpi

No. of keys

4 Buttons

Suitable for (input devices)

Right-handers

Left-handers

Factory colour

Blue

Width

57 mm

Height

40 mm

Depth

95 mm

Weight

84 g

Power supply

1 x AA battery (included)

Supported OS

Chrome OS

macOS

Windows

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859531 Trust YVI+ Eco Mouse Radio Optical Blue 4 Buttons 800 dpi, 1600 dpi

Description


New colleague on the desk
The Trust Yvi wireless mouse convinces through compact size, comfortable shape and handy, rubberized side surfaces. It looks elegant as it is inconspicuous on your desk.

Precise and freely movable
Thanks to a radio range of 8 meters you can work with maximum freedom of movement. Via a speed selection button (800 or 1600dpi) you can adjust the sensitivity of your mouse.

Energy-saving
You can save battery charge with the on / off switch. The USB micro receiver can be stowed inside the mouse and is therefore always at hand.

Less noise
The silent keys provide for a relaxed working environment and enhance your productivity.

Small size, great performance
With this comfortable and compact model you can always work effectively and efficiently - thereby YVI+ is your perfect companion in the pendulum traffic and while traveling.

Stay flexible
The wireless range of 8 meters offers you adequate freedom of movement for all your activities - without cable mess, without knots, without problems.

Highest precision
With the speed button you can switch between 800 and 1600 dpi back and HER according to your preferences or the respective task.

This text is machine translated.

Features

  • Quiet buttons for working in peace
  • Made 83% of recycled materials
  • Fully wireless - battery life up to 12 months
  • Speed button (800/1600 dpi) so that you can work exactly as you want
  • Rubber-coated sides for comfortable, secure hold
  • On/off switch for longer battery life
  • Storable USB micro receiver, so easy to carry
  • Compact design – suitable for right and left-handed people

Scope of delivery

  • Wireless mouse
  • USB microreceiver
  • Duracell® AA-size battery

System requirements

  • Free USB connection.
  • Windows 10 or 11
  • MacOS 10.15, 11 or 12
  • Chrome OS

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)