• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks PBE-M5-620 PBE-M5-620 Wi-Fi dish antenna 29 dBi 5 GHz

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ubiquiti Networks PowerBeam PBE-M5-620

  • Uniform beam width maximizes interference immunity
  • Innovative mechanical design
  • High-speed processor for maximum performance

Technical specifications

  • Power supply: 24V, 0.5A Gigabit PoE (Gigabit)
  • Max. power consumption: 8.5W
  • Operating frequency: 5150 - 5875 MHz ( worldwide ), 5150 - 5250 MHz ( USA: U-NII-1 ), 5250 - 5350 MHz ( USA: U-NII-2A ), 5470 - 5725 MHz ( USA: U-NII-2C ), 5725 - 5850 MHz ( USA: U-NII-3 )
  • Gain: 29 dBi
  • Network interface: 10/100/1000 Ethernet port
  • Processor specifications: Atheros MIPS 74Kc, 560 MHz, 560 MHz
  • Memory: 64 MB DDR2, 8 MB Flash
  • LEDs: (1) Power, (1) LAN, (4) WLAN
  • Signal strength LEDs: Software-adjustable to meet user-defined RSSI levels.
  • Max. VSWR: 1.6:1
  • Channel sizes 5/8/10/20/30/40 MHz
  • Polarization: Dual linear
  • Housing: UV-stabilized plastic for outdoor use
  • Mounting: Mast mounting (kit included)
  • Wind load: 1510 N @200 km/h (340 lbf @125 mph)
  • Wind resistance: 200 km/h (125 mph)
  • ESD/EMP protection: Air: ± 24 kV, contact: 24 kV ± 24 kV
  • Operating temperature -40 to 70° C (-40 to 158° F)
  • Operating humidity: 5 to 95% non-condensing
  • Wireless approvals: FCC, IC, CE, CE
  • RoHS compliance: Yes
  • Salt mist test: IEC 68-2-11 (ASTM B117), equivalent: MIL-STD-810 G procedure 509.5
  • Vibration test: IEC 68-2-6
  • Temperature shock testing: IEC 68-2-14
  • UV test: IEC 68-2-5 at 40° C (104° F), equivalent: ETS 300 019-1-4
  • Wind-driven rain test: ETS 300 019-1-4, equivalent: MIL-STD-810 G procedure 506.5
Product type

Wi-Fi dish antenna

Gain

29 dBi

Wi-Fi speed 5 GHz

150 MBit/s

Type

Dish antenna

Wi-Fi frequency band

5 GHz

Used at

Outdoors

Fixed

Antenna socket

RJ45 socket

Weight

6.4 kg

No. of ports

1 x

Mounting type

Pole-mount

Polarisation

Linear

Width

620 mm

Height

620 mm

Length

386 mm

Temperature range

-40 to +70 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1877224 Ubiquiti Networks PBE-M5-620 PBE-M5-620 Wi-Fi dish antenna 29 dBi 5 GHz

User & Safety Instructions

User & Safety Instructions 1877224 Ubiquiti Networks PBE-M5-620 PBE-M5-620 Wi-Fi dish antenna 29 dBi 5 GHz

Description

Ubiquiti Networks PowerBeam PBE-M5-620, 150+ Mbps, 29 dBi
Even with the first generation NanoBridge(R), Ubiquiti Networks(R) succeeded in creating an all-in-one design for an AirMax(R) product that functions as CPE (Customer Premises Equipment). Now Ubiquiti Networks introduces the latest generation of CPEs, the PowerBeam(TM).

Improved noise immunity
The PowerBeam focuses RF energy into a narrower beam width. With the focus in one direction, the PowerBeam blocks or filters noise, which means that interference immunity is improved. This function is particularly important in densely populated areas.

Uniform design
The InnerFeed(TM) technology from Ubiquiti integrates the radio into the feed of the antenna, so that a cable becomes unnecessary. This improves performance by reducing cable losses. The PowerBeam is extremely versatile and cost-effective to implement, especially through its improved performance through the faster processor and the innovative mechanical design.

AirMax technology included
In contrast to the standard WLAN protocol, the Ubiquiti Time Division Multiple Access (TDMA) AirMax protocol allows each client to send and receive data in pre-determined time windows planned by an intelligent AP controller. This time window method prevents node collisions and maximizes send time efficiency. This brings significant performance improvements in latency, throughput, and scalability compared to all other outdoor systems in its class.

Intelligent QoS: Video/voice prioritized for seamless streaming

Scalability: High capacity and scalability

High range: Capable of high-speed, carrier-class links

Innovative mechanical design
· Built-in mechanical inclination: The bracket offers comfortable 20° upward and downward inclination.
· Quick mounting: The number of fasteners has been reduced to simplify installation. Tool is only required if the PowerBeam needs to be attached to a mast.
· Simple removal: The antenna base can be removed with a simple push of a button.

Corrosion resistance
· Fasteners: Geomet coated for improved corrosion resistance compared to galvanized fasteners
· Dish and holder: Made of galvanized steel, powder-coated for excellent corrosion resistance. Revised mast holder for the 400 mm dish and fender washers for the 300 mm dish prevent paint scratches on the metal holders and thus offer an improved corrosion resistance.

This text is machine translated.