• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks U6 In-Wall Wi-Fi access point 2.4 GHz, 5 GHz, 6 GHz 4800 MBit/s

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Ubiquiti wireless AP WIFI • AX5400 • 4x4 • Indoor • 1 GbE • In-wall • Unifi • U6-IW

  • WLAN 6
  • 6 spatial streams
  • 115 m² (1,250 ft²) coverage
  • Over 300 connected devices
  • Power supply via PoE/PoE+*
  • (4) GbE ports with (1) PoE output
  • GbE uplink

Technical specifications

  • Maximum data transfer rate of 4800 Mbit/s.
  • No. of Ethernet LAN connections (RJ-45)
  • Number of Ethernet LAN (RJ-45) - 5
  • Number of internal RJ-45 ports - 4
Product type

Wi-Fi access point

Type

U6 In-Wall

Function

Access point

Wi-Fi standard

IEEE802.11a

IEEE802.11ac

IEEE802.11ax

IEEE802.11b

IEEE802.11g

IEEE802.11n

Wi-Fi frequency band

2.4 GHz

5 GHz

6 GHz

Wi-Fi transmission rate (max.)

4800 MBit/s

Wi-Fi speed 2.4 GHz

573.5 MBit/s

Wi-Fi speed 5 GHz

4800 MBit/s

LAN data transfer rate

1 GBit/s

Interfaces

Gigabit LAN (1 Gbps)

10/100/1000 Mbps ports

5 x

10/100/1000 Mbps WAN ports

1 x

Width

96 mm

Height

139.7 mm

Depth

31.2 mm

Weight

460 g

Factory colour

White

Bluetooth

Yes

Material (details)

Aluminium, plastic

Power consumption (ON)

13.5 W

Gain

5.9 dBi

Safety

WPA

WPA-Enterprise

WPA-PSK

WPA2

WPA2

UKCA

yes

Operating temperature (T-T)

-30 - 60 °C

Quantity per pack

1 Stück(e)

2.4 GHz

yes

5 GHz

yes

Internal RJ-45 ports quantity

4

MIMO

yes

Power over Ethernet (PoE)

yes

Quality of Service (QoS) support

yes

Dynamic Frequency Selection (DFS)

yes

Reset button

yes

6 GHz

no

Operating relative humidity (H-H)

5 - 95 %

VLAN support

yes

Mounting kit

yes

Power consumption (max)

15.4 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3738684 Ubiquiti Networks U6 In-Wall Wi-Fi access point 2.4 GHz, 5 GHz, 6 GHz 4800 MBit/s

Description

Wall-mounted WiFi 6 AP with 6 spatial streams and integrated 4-port switch, Ideal for single room coverage in the hospitality industry.

This text is machine translated.

Hints

*Single port PoE output requires PoE+ input.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)