• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UGREEN Power bank 48000 mAh Power Delivery 3.0 LiFePO4 Silver LED torch, Status display

1/15
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UGREEN Power bank

  • Capacity 48,000 mAh
  • Max. 300 W output power with PD 3.1 quick-charge
  • 5 outputs for supplying power to mobile workstations, smartphones, tablets and laptops
  • Built-in LED work light for on-site use
  • Robust carrying handle for high mobility on construction sites and in the field service
  • Large digital display for displaying the input / output power and remaining battery status

Technical specifications

Product type

Power bank

Charging slots

5

Capacity (mAh, Ah)

48000 mAh

Charging current (max.)

5 A

Technology

LiFePO4

Length

145.3 mm

Width

77 mm

Height

106.3 mm

Weight

1.637 kg

Factory colour

Silver

Wireless charging

No

Charging method

Power Delivery 3.0

Dim

(L x W x H) 145.3 x 77 x 106.3 mm

Connector type

USB-A 2x

USB-C® 3x

Powerbank features

LED torch

Status display

USB-C voltage output (max.)

28 V

USB-C current output (max.)

5 A

USB-C voltage input (max.)

28 V

USB-C current input (max.)

5 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778792 UGREEN Power bank 48000 mAh Power Delivery 3.0 LiFePO4 Silver LED torch, Status display

Information

Test Summary Report 3778792 UGREEN Power bank 48000 mAh Power Delivery 3.0 LiFePO4 Silver LED torch, Status display

Security datasheet

Security datasheet 3778792 UGREEN Power bank 48000 mAh Power Delivery 3.0 LiFePO4 Silver LED torch, Status display

Description

With a capacity of 48,000 mAh and LiFePO4 battery technology, this UGREEN power bank acts as a mobile workstation. It is designed for stationary use at construction sites or for long field service use.

High output power
Five outputs (three USB-C, two USB-A) supply laptops, tablets and smartphones in parallel. A single output delivers thereby up to 140 W, with a total charging power of 300 W.

Practical design
A robust carrying handle facilitates the transport of the 1.637 kg heavy equipment. The built-in LED work light supports working in poorly lit environments.

Digital Display
The large display provides values for the current input and output power as well as the remaining capacity, in order to be able to exactly monitor the available energy while working on site

This text is machine translated.

Features

  • Single output up to 140 W
  • Equipped with 3 USB-C® and 2 USB-A outputs

Scope of delivery

  • Powerbank
  • USB Type-C® charging cable
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.