• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU Multi-purpose glue 45015 35 g

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 85.43)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Multi-Purpose Glue

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Multi-purpose glue

Material suitability

Wood

Plastic

Acrylonitrile butadiene styrene

RPVC

Perspex

Polystyrene

Metal

Glass

Ceramics

Ceramic

Leather

Rubber

Felt

Cork

Fabric

Cardboard

Paper

Show more
Not suitable for

Styrofoam, PE, PP

Content

1 pc(s)

Capacity

35 g

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 478772 UHU Multi-purpose glue 45015 35 g

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

The UHU all liquid synthetic resin adhesive glue is the proven for fast and crystal-clear bonding in the home, office, in a model, building, etc. for the UHU all glue sticks many materials permanently and quickly. The glue connection remains in the short term after adjustable. No paper curl.

This text is machine translated.

What kind of Multi-Purpose Glue are you looking for?

More interesting products

(*All information is plus legal VAT)