• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU Multi-purpose glue Flex + Clean 69 20 g

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 239.50)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uhu 69 Flex + Clean Multi-Purpose Adhesive (20 g)

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Multi-purpose glue

Material suitability

Wood

Plastic

Acrylonitrile butadiene styrene

RPVC

Perspex

Polystyrene

Metal

Glass

Ceramics

Ceramic

Leather

Rubber

Felt

Cork

Fabric

Cardboard

Paper

Show more
Not suitable for

Styrofoam, PE, PP

Content

1 pc(s)

Capacity

20 g

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 478771 UHU Multi-purpose glue Flex + Clean 69 20 g

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

UHU all adhesive is the proven liquid synthetic resin adhesive for quick and crystal-clear bonding in the home, office, in a model, building, etc. UHU all glue sticks fast and durable, many materials. The glue connection remains in the short term after adjustable. There is no paper curl.
This UHU all adhesive is in the special, soft, unbreakable FLEX+ CLEAN tube delivered, which clean, drip-free, ergonomic, unbeulbar and robust.

This text is machine translated.

What kind of Multi-Purpose Glue are you looking for?

More interesting products

(*All information is plus legal VAT)