• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU Multi-purpose glue 45040 42 g

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 166.43)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uhu 45040 Kraft Flex + Clean Multi-Purpose Adhesive (42 g)

  • Universal use - wood, wooden materials, plastics (ABS, hard and soft-PVC, Plexiglas ®, polystirene, Formica ®), metal, glass, porcelain, ceramics, leather, rubber, cork, felt, fabric, cardboard, paper, etc.
  • Content: 1 pc(s)
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Multi-purpose glue

Material suitability

Ceramics

Wood

Metal

Glass

Ceramic

Perspex

Felt

Leather

Cork

Fabric

Cardboard

Paper

Show more
Not suitable for

Styrofoam, PE, PP

Content

1 pc(s)

Capacity

42 g

Suitable for

Universal use - wood, wooden materials, plastics (ABS, hard and soft-PVC, Plexiglas ®, polystirene, Formica ®), metal, glass, porcelain, ceramics, leather, rubber, cork, felt, fabric, cardboard, paper, etc.

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 478764 UHU Multi-purpose glue 45040 42 g

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

UHU All Purpose Power transparent, the transparent, fast and powerful universal adhesive with execptional bonding strength in the special, soft, handy and unbreakable Flex+Clean plastic tube. Particularly suitable for visible and transparent assemblies. Can be used in single-side bonds (wet bonding) or in dual-side bonds (contact bonding). The adhesive film remains elastic, is U. V. resistant, and does not become brittle. Suitable for use with both rigid and flexible materials (particularly flexible PVC such as pond liners), not for Styropor®. Can also be used under water. Resistant to water, oil, grease, dilute acids, alkalis and alcohol.

What kind of Multi-Purpose Glue are you looking for?

More interesting products

(*All information is plus legal VAT)