• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ultradex 889005 Ad frame (magnetic) Red (W x H) 225 mm x 312 mm A4

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Ultradex Info Bag 889005 DIN A4 magnetic red 5 pcs./PACK

  • Dimensions: 31.2 x 22.5 cm (W x H)
  • Paper Format: DIN A4
  • Material: Polyethylene
  • 5 pcs./Pack.
  • Thermometer with scale from -30°C to 120°C, showing a gradient from blue at the bottom to red at the top, indicating temperature range.
  • German flag icon with text 'Made in Germany' below.

Technical specifications

  • Promotional item type: magnetic frame
  • Dimensions: 31.2 x 22.5 cm (W x H)
  • Paper Format: DIN A4
  • Temperature range: -30 to +120 °C
  • Self-adhesive: No
  • Magnetic: Yes
  • Changeable label: Yes
  • Material: Polyethylene
  • Colour: Red
  • Pack quantity: 5 pcs./Pack.
Paper size

A4

Product type

Ad frame (magnetic)

Factory colour

Red

Dim

(W x H) 225 mm x 312 mm

Changeable label

Yes

Content

5 pc(s)

Material

Polyethylene (PE)

Pack size

5 pcs/pack

Width

225 mm

Height

312 mm

Temperature range

-30 to +120 °C

Promotional item type

Magnetrahmen

Magnetic

Yes

self-adhesive

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1694891 Ultradex 889005 Ad frame (magnetic) Red (W x H) 225 mm x 312 mm A4

Description

Use for specific themes always the same colors. So if any changes are better perceived and immediately read. The sheet is equipped with a hand grip quickly replaced. The annoying search and buy from magnets, improvise of adhesive, or the annoying grooves of pin in the wall are now a thing of the past. Blinding surface.

This text is machine translated.

What kind of Document Holders are you looking for?

More interesting products

(*All information is plus legal VAT)