• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

USB and IEEE-1394 connectors Connector, mount 2411 05 Upright 157792 Lumberg Content: 1 pc(s)

Product type
USB connector
Connector type
Connector, mount
Number of pins
4
USB type
B
Type
2411 05
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

500 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Plug-in force ≤ 35 N
  • Pull force ≥ 10 N
  • Continuous resistance ≤ 30 mΩ
  • Mating cycles 1500
  • Contact carrier: PBT GF, V-0 according to UL94
  • Contact spring: Gold-plated CuSn
  • Rated surge voltage 500 V AC/60 s
Type

2411 05

Product type

USB connector

Connector type

Connector, mount

Type

Upright

Number of pins

4

USB type

B

Case material

CuZn, Ni-plated

Manufacturer part #

157792

Content

1 pc(s)

Nominal voltage (details)

30 V AC

Nominal current (details)

1 A

Max. temperature

85 °C

Min. temperature

-55 °C

Documents & Downloads

Datasheet

Datasheet 3805171 USB and IEEE-1394 connectors Connector, mount 2411 05 Upright 157792 Lumberg Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3805171 USB and IEEE-1394 connectors Connector, mount 2411 05 Upright 157792 Lumberg Content: 1 pc(s)

Description

USB 2.0 build-in coupling type B, vertical design, for PCBs

This text is machine translated.

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)