• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

USB and IEEE-1394 connectors Connector, mount 2434 01 160329 Lumberg Content: 1 pc(s)

Product type
USB connector
Connector type
Connector, mount
Number of pins
24
USB type
C®
Type
2434 01
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

700 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Insertion force 5–20 N
  • Pulling force 6–20 N
  • Constant resistance 40 mΩ
  • Mating cycles 10000
  • Contact holder LCP, V-0 according to UL94
  • Seal: Silicone rubber
  • Contact spring: Copper alloy, gold plated
  • Rated surge voltage 100 V/60 s.
Type

2434 01

Product type

USB connector

Connector type

Connector, mount

Number of pins

24

USB type

C®

Connection

SMT

THR

Case material

Steel nickel plated

Manufacturer part #

160329

Content

1 pc(s)

Nominal voltage (details)

5 V / 20 V

Nominal current (details)

5 A / 1.25 A / 0.25 A

Features

L-shaped

+ seal

Max. temperature

80 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 3805176 USB and IEEE-1394 connectors Connector, mount 2434 01 160329 Lumberg Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3805176 USB and IEEE-1394 connectors Connector, mount 2434 01 160329 Lumberg Content: 1 pc(s)

Description

USB 3.1 Type C panel coupler, 24-pin, with seal for installation opening, angled design, for PCBs, Surface Mount Technology (SMT/THR)

This text is machine translated.

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)