• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

USB cable on both sides can be locked Plug PXP6040/B/2M00 Type B (locking) on type A PXP6040/B/2M00 Bulgin Content: 1 pc

Image similar
Packaging type
Piece
Connector type
Plug
Number of pins
4
Connector standard
USB 2.0
Type
PXP6040/B/2M00
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB cable on both sides can be locked

  • Buccaneer ® series 6000
  • Push/Pull latch system
  • This text is machine translated.

Our service for you

Technical specifications

Packaging type

Piece

Type

PXP6040/B/2M00

Connector type

Plug

Type

Type B (locking) on type A

Number of pins

4

Connector standard

USB 2.0

Type A

USB 2.0 connector A

Type B

USB 2.0 connector B

Case material

Plastic

Manufacturer part #

PXP6040/B/2M00

Content

1 pc(s)

Cable length

2 m

Length

2 m

RoHS-compliant

Yes

IP66

IP68

IP69K

Features

+ locking mechanism

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 407745 USB cable on both sides can be locked Plug PXP6040/B/2M00 Type B (locking) on type A PXP6040/B/2M00 Bulgin Content: 1 pc

User & Safety Instructions

User & Safety Instructions 407745 USB cable on both sides can be locked Plug PXP6040/B/2M00 Type B (locking) on type A PXP6040/B/2M00 Bulgin Content: 1 pc

Description

Push/Pull latch system · Shielded System · 30° rotation lock · Shielded System.

This text is machine translated.

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)