• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

USB connection cable with switch Plug, straight 2-pin occupied TC-2509036 TRU COMPONENTS Content: 1 pc(s)

Product type
USB connector
Connector type
Plug, straight
Number of pins
5
Connector standard
Micro-B USB
Type
TC-2509036
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

50 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB connection cable with switch

Our service for you

Technical specifications

Type

TC-2509036

Product type

USB connector

Connector type

Plug, straight

Type

2-pin occupied

Number of pins

5

Connector standard

Micro-B USB

Manufacturer part #

TC-2509036

Factory colour

Black

Content

1 pc(s)

Cable length

1.80 m

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1715237 USB connection cable with switch Plug, straight 2-pin occupied TC-2509036 TRU COMPONENTS Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1715237 USB connection cable with switch Plug, straight 2-pin occupied TC-2509036 TRU COMPONENTS Content: 1 pc(s)

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)