• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 2502 2600013 Protective ear caps 29 dB EN 352-1:2002 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective Ear Cap

Our service for you

Technical specifications

Product type

Protective ear caps

SNR

29 dB

Weight

36 g

Factory colour

Pink

EN standard

EN 352-1:2002

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2264988 uvex 2502 2600013 Protective ear caps 29 dB EN 352-1:2002 1 pc(s)

Datasheet 2264988 uvex 2502 2600013 Protective ear caps 29 dB EN 352-1:2002 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2264988 uvex 2502 2600013 Protective ear caps 29 dB EN 352-1:2002 1 pc(s)

Description

Features

  • changeable capsule cushion
  • Padded bracket
  • Length-adjustable bracket
  • This text is machine translated.

What kind of Protective Ear Caps are you looking for?

More interesting products

(*All information is plus legal VAT)