• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex pronamic 9731333 Hard hat EN 397 Red

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uvex safety helmet pronamic S-KR red

Our service for you

Technical specifications

Product type

Hard hat

Factory colour

Red

Material

HDPE

EN standard

EN 397

Strap lining

6-point

Head width (max.)

650 mm

Head width (min.)

510 mm

Features

Ventilated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3017881 uvex pronamic 9731333 Hard hat EN 397 Red

Description

The modern, sporty helmet not only protects the wearer in his daily use, but also possesses a unique innovative helmet structure. The inspiration from the Bionics (Seerosen Leaf) has created a completely new design for helmets. This enables a Maximum at performance as well as ergonomy with minimum use of material. Along with the innovation through the new helmet structure and the ergonomically developed features the Uvex pronamic also offers the Maximum of safety. In addition to the standards required (shock absorption, penetration, burning behavior), it also meets the optional requirements "-30°C" and "MM".

This text is machine translated.

Features

  • General characteristics
  • Pre-assembled 4-point Chin belts
  • Attachment clip for positioning of the chin strap in the parking position
  • Shortened shield for a larger field of view
  • Lateral euroslot brackets (30 mm) for attaching ear caps and the pronmic visor system
  • Other items to include our extensive accessories
  • Mounting for the IES-glasses clip (9772002) as standard
  • Perfect size range 51 to 65 cm
  • Comfort features
  • Interior equipment (9790310) with rotating wheel system for a stepless adjustment of width
  • Equipped with the welding band (9790311)
  • Six-point textile strap suspension ensures optimum fit and maximum comfort
  • Large neck support
  • Optimised headband geometry
  • Carry position even closer to the head
  • Variably adjustable ventilation openings for maximum ventilation
  • Protective features
  • EN 397 Industrial safety helmet standard Low temperatures (-30°C) Molten Metal (MM)
  • Field of application
  • Industry
  • Building industry

More interesting products

(*All information is plus legal VAT)