• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 2889 VT-982-S Solar wall light LED (monochrome) LED 2.00 W Black (matt)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

241 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-982 2W LED solar wall lamp 3 in 1 IP44

  • Power= 2.00 W Total luminous flux= 110 lm Colour temperature= 3000 K Warm white, Natural white, Cool white

Technical specifications

Product type

Solar wall light

Operating voltage

3.7 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

2 W

2.00 W

3000 K

Colour

Warm white

Natural white

Cool white

110 lm

Total luminous flux

110 lm

Light duration (max.)

12 h

Light features

Incl. motion detector

Factory colour

Black (matt)

Material

Aluminium

IP65

Protection class

IP65

Weight

0.8 kg

Dim

(Ø x H) 190 mm x 240 mm

n.rel.

Type

Hexagonal

Width

150 mm

Height

240 mm

Length

190 mm

Depth

190 mm

(Ø)

190 mm

No

Light bulb included

Yes

Radiation angle

170°

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798543 V-TAC 2889 VT-982-S Solar wall light LED (monochrome) LED 2.00 W Black (matt)

Description

An innovative and sustainable way of lighting your outdoor areaWorks for up to 24 hours, with just 6-7 hours charging during the dayIn-built sensors let these outdoor lamps illuminate, if movement is detected

This text is machine translated.

Features

  • NULL Electricity costsLight automatically on/offSolar powerPIR detectorsCordless

Scope of delivery

  • VT-982 2W LED solar wall lamp 3 in 1 IP44

What kind of Garden & Decorative Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)