• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 6662 VT-952 Solar garden light LED (monochrome) 2.00 W Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-952 2W LED solar tip IP65 6400K

  • Power= 2.00 W
  • Total luminous flux= 40 lm
  • Colour temperature= 6400 K
  • White

Technical specifications

Product type

Solar garden light

Operating voltage

3.7 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

2 W

2.00 W

6400 K

Colour

White

40 lm

Total luminous flux

40 lm

Light duration (max.)

12 h

Light features

Incl. switch

Factory colour

Black

Material

Acrylonitrile butadiene styrene

IP65

Protection class

IP65

Weight

0.37 kg

Dim

(Ø x H) 140 mm x 280 mm

n.rel.

Type

Circular

Width

150 mm

Height

280 mm

Length

140 mm

Depth

140 mm

(Ø)

140 mm

Rechargeable

1x 3.7 V (1200 mAh)

Colour rendering index

80

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798532 V-TAC 6662 VT-952 Solar garden light LED (monochrome) 2.00 W Black

Description

Features

  • COB LED solar garden spike lightSolar powerOn/off switchZero electricity costsEasy to set up
  • This text is machine translated.

Scope of delivery

  • VT-952 2W LED solar tip IP65 6400K

What kind of Garden & Decorative Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)