• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 8278 VT-767-7-W Solar wall light LED (monochrome) LED 7.00 W White, Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

VT-767-7 6.8W LED solar wall lamp Natural white & black housing

  • Power= 7.00 W
  • Total luminous flux= 800 lm
  • Colour temperature= 4000 K
  • Daylight white

Technical specifications

  • -25 °C to +50 °C (14 °F to 122 °F)
Product type

Solar wall light

Operating voltage

3.7 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

6.8 W

7.00 W

4000 K

Colour

Daylight white

800 lm

Total luminous flux

800 lm

PIR detection angle (horizontal)

120°

Vertical detection angle

120°

Coverage max. (width)

6 m

Light duration (max.)

8 h

Light features

Incl. motion detector

Factory colour

White

Black

Material

Acrylonitrile butadiene styrene

PC

IP65

Protection class

IP65

Weight

1.05 kg

Dim

(Ø x H) 270 mm x 109.2 mm

n.rel.

Type

Rectangular

Width

221 mm

Height

109.2 mm

Length

270 mm

Depth

270 mm

(Ø)

270 mm

Rechargeable

1x 3.7 V (1200 mAh)

No

Light bulb included

Yes

Radiation angle

90°

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798535 V-TAC 8278 VT-767-7-W Solar wall light LED (monochrome) LED 7.00 W White, Black

Description

An innovative and sustainable way of lighting your outdoor area.In-built sensors let these outdoor lamps illuminate, if movement is detected.

This text is machine translated.

Features

  • Works for up to 24 hours, with just 6-7 hours charging during the dayNULL Electricity costsLight automatically on/offSolar powerPIR detectorsCordless

Scope of delivery

  • VT-767-7 6.8W LED solar wall lamp Natural white & black housing

What kind of Garden & Decorative Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)