• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 8674 VT-788-10 Solar garden spotlight LED (monochrome) LED 10.00 W Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

VT-788-10 10W LED solar floodlight Detachable black 4000K case

  • Power= 10.00 W Total luminous flux= 1100 lm Colour temperature= 4000 K Daylight white

Technical specifications

Product type

Solar garden spotlight

Operating voltage

3.7 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

10 W

10.00 W

4000 K

Colour

Daylight white

1100 lm

Total luminous flux

1100 lm

PIR detection angle (horizontal)

120°

Vertical detection angle

120°

Coverage max. (width)

8 m

Light duration (max.)

24 h

Light features

Incl. ballast

Factory colour

Black

Material

Acrylonitrile butadiene styrene

PC

Aluminium

IP65

Protection class

IP65

Weight

2.031 kg

Feed length

300 cm

Dim

(Ø x H) 231.9 mm x 33.5 mm

n.rel.

Type

Rectangular

Width

166.3 mm

Height

33.5 mm

Length

231.9 mm

Depth

33.5 mm

(Ø)

231.9 mm

Colour rendering index

80

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Light bulb included

Yes

Radiation angle

90°

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798529 V-TAC 8674 VT-788-10 Solar garden spotlight LED (monochrome) LED 10.00 W Black

Description

Features

  • Solar-powered, no costsInstalls without cablesSafe use outdoors
  • This text is machine translated.

Scope of delivery

  • VT-788-10 10W LED solar floodlight Detachable black 4000K case

What kind of Garden & Decorative Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)