• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 93575 VT-969 Solar wall light LED (monochrome) LED 0.80 W Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

VT-969 LED solar wall light with RF control 3in1 IP44 black

  • Power= 0.80 W
  • Total luminous flux= 75 lm
  • Colour temperature= 3000 K
  • Warm white, Natural white, Cool white

Technical specifications

Product type

Solar wall light

Operating voltage

3.7 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

0.8 W

0.80 W

3000 K

Colour

Warm white

Natural white

Cool white

75 lm

Total luminous flux

75 lm

Light duration (max.)

12 h

Light features

Selectable luminous flux

Factory colour

Black

Material

PC

IP44

Protection class

IP44

Weight

0.625 kg

Dim

(Ø x H) 160 mm x 230 mm

n.rel.

Type

Lantern

Width

160 mm

Height

230 mm

Length

160 mm

Depth

160 mm

(Ø)

160 mm

No

Light bulb included

Yes

Radiation angle

90°

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798541 V-TAC 93575 VT-969 Solar wall light LED (monochrome) LED 0.80 W Black

Description

Features

  • Zero electricity costs - solar-poweredSimple installation, wireless installationSafe for outdoor useSuitable for gate, garden, balcony, pavillions, stairs, Roof, fence, yard, etc.
  • This text is machine translated.

Scope of delivery

  • VT-969 LED solar wall light with RF control 3in1 IP44 black

What kind of Garden & Decorative Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)