• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC SMD LED EEC: E (A - G) LED 50 W = 6000 W White (Ø x H) 1466 mm x 24 mm 1 pc(s)

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

29 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD LED LED 50 W = 6000 W White EEC: E (A - G) SMD LED

  • Power= 50 W
  • Total luminous flux= 6000 lm
  • Colour temperature= 6500 K
  • White

Technical specifications

Product type

SMD LED

LED

50 W

Power range

50 W -

50 lm

6000 W

Colour

White

≙ power rating of a light bulb (range)

100 W -

Total luminous flux

6000 lm

6500 K

Colour temperature range

6500 - 6500 K

No

30.000 h

Operating voltage

230 V

Length

80 mm

(Ø)

1466 mm

Content

1 pc(s)

E (A - G)

Energy consumption

50 kWh/1000h

Dim

(Ø x H) 1466 mm x 24 mm

No. of bulbs

1

Colour rendering

865

Colour rendering index

80 Ra

Weight

0.51 kg

Light features

Incl. LED attachment

Colour temperature (max.)

6500 K

Colour temperature (min.)

6500 K

Material

Plastic

IP20

Max. temperature

+40 °C

Min. temperature

-20 °C

Factory colour

White

Colour rendering index

80

Depth

1466 mm

Height

24 mm

Width

76 mm

Bulb type

SMD LED

Type

Rectangular

Light bulb included

Yes

Rating per bulb

50 W

Protection class

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3477074 V-TAC SMD LED EEC: E (A - G) LED 50 W = 6000 W White (Ø x H) 1466 mm x 24 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3477074 V-TAC SMD LED EEC: E (A - G) LED 50 W = 6000 W White (Ø x H) 1466 mm x 24 mm 1 pc(s)

Description

Features

  • Prismatic light with a lumen efficiency of 120 lm/W. Equipped with a highly efficient SMD CREE chip, which offers up to 85% energy saving. Quick connection for easy installation 50% less power consumption compared to conventional barbecue lamps. Switching cycles > 15,000. Instant start in less than 1 second. Applications – Residential buildings, hotels, shopping centers, offices and many more…
  • This text is machine translated.

Scope of delivery

  • Product, operating instructions

More interesting products

(*All information is plus legal VAT)