• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-10180 24312 LED wall light EEC: D (A - G) 8 W SMD LED Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-10180 8W LED-WALL LAMP 3000K IP44

  • Power= 8 W
  • Total luminous flux= 1100 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED wall light

No. of bulbs

1

Bulb type

SMD LED

Rating per bulb

8 W

8 W

Radiation angle

360°

IP44

Factory colour

Black

Material

Stainless steel

Aluminium

Weight

0.9 kg

Dim

(W x H x D) 82 x 228 x 106 mm

D (A - G)

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

1100 lm

Width

82 mm

Height

228 mm

Depth

106 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863543 V-TAC VT-10180 24312 LED wall light EEC: D (A - G) 8 W SMD LED Black

Description

LED Outdoor Wall Lighting

We present our modern LED wall lamps - the perfect replacement for conventional wall lamps. A stylish combination of energy efficiency and attractive design. Add the soft light to your garden, terrace or paths.

Product advantages:

• Elegant design made of robust stainless steel and aluminum.

• Protection class: IP44.

• Excellent heat dissipation.

• Fitted with high-quality SMD chips for higher reliability and longer life.

• The ideal lighting for gardens, terraces and other outdoor units.

This text is machine translated.

Features

  • Beautiful design made from high-strength stainless steel and aluminum
  • Excellent heat dissipation
  • Fitted with high-quality SMD chips for higher reliability and longer life
  • Perfect lighting solution for outdoor systems, gardens, terraces etc.

Scope of delivery

  • VT-10180 8W LED-WALL LAMP

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)