• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-10189 24317 LED wall light EEC: E (A - G) 5 W Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-10189 5W LED-WALL LAMP 3000K IP54

  • Power= 5 W
  • Total luminous flux= 700 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

  • Working conditions: -25°C to +45°C.
Product type

LED wall light

5 W

Radiation angle

110°

IP54

IK08

Factory colour

Black

Material

Aluminium

Weight

0.61 kg

Dim

(W x H x D) 69 x 200 x 97 mm

E (A - G)

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

700 lm

Width

69 mm

Height

200 mm

Depth

97 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863548 V-TAC VT-10189 24317 LED wall light EEC: E (A - G) 5 W Black

Description

LED Outdoor Wall Lighting

We present our modern LED wall lamps - the perfect replacement for conventional wall lamps. A stylish combination of energy efficiency and attractive design. Add the soft light to your garden, terrace or paths.

Product advantages:

• Elegant design made from robust aluminum.

• Excellent heat dissipation.

• Fitted with high-quality SMD chips for higher reliability and longer life.

• The ideal lighting for gardens, terraces and other outdoor units.

This text is machine translated.

Features

  • Wonderful designs made from high-strength aluminum
  • Excellent heat dissipation
  • Fitted with high-quality SMD chips for higher reliability and longer life
  • Perfect lighting solution for outdoor systems, gardens, terraces etc.

Scope of delivery

  • VT-10189 5W LED-WALL LAMP

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)