
1/3
LED floodlight
230 V
LED (monochrome)
Built-in LED
1000 W
1000 W
6500 K
Daylight white
160000 lm
160000 lm
60°
IP65
IP65
Black
Aluminium
(W x H x D) 676 x 840 x 74 mm
1 m
n.rel.
Rectangular
Yes
676 mm
840 mm
74 mm
yes
Certified by EU Garan
User & Safety Instructions 3451491 V-TAC VT-1055-1 23697 LED floodlight 1000 W Colours (LEDs): Daylight white
Warranty Terms 3451491 V-TAC VT-1055-1 23697 LED floodlight 1000 W Colours (LEDs): Daylight white