
1/5
Solar outdoor wall light
3.7 V
1
LED (monochrome)
LED
1 W
1 W
3000 K
Warm white
70 lm
70 lm
Incl. motion detector
IP54
IP44
Black
Aluminium
450 g
(Ø x H) 121.5 mm x 121 mm
3 m
n.rel.
Cylindrical
Yes
90 mm
121 mm
121.5 mm
121.5 mm
121.5 mm
No
8 h
yes
User & Safety Instructions 3033288 V-TAC VT-1145 10399 Solar outdoor wall light 1 W Colours (LEDs): Warm white