• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-120009 243546 LED wall light EEC: E (A - G) 6 W SMD LED White

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-120009 6W LED wall lamp with CREE chip, 3000K, white housing, IP20 protection

  • Power= 6 W
  • Total luminous flux= 1000 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

  • Lifetime: 30,000 hours
Product type

LED wall light

Bulb type

SMD LED

6 W

Radiation angle

355°

IP20

Factory colour

White

Material

Aluminium

Weight

0.82 kg

E (A - G)

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

1000 lm

Height

180 mm

Depth

73 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863529 V-TAC VT-120009 243546 LED wall light EEC: E (A - G) 6 W SMD LED White

Description

LED wall lights – rotatable - CREE series

We present our modern LED wall lamps, the perfect replacement for conventional wall lamps. A stylish combination of energy efficiency and design. Add some extra ambience to your bedroom, corridor or your way with the gentle light of these wall lights.

Product advantages:

• Modern and elegant wall-mounted lamp with adjustable angle of radiation up to 355°.

• Equipped with a high-quality SMD CREE chip for greater reliability and longer service life.

• Elegant design made from sturdy aluminum.

• Elegant white surface.

• Efficient LED driver and integrated heatsinks for long life.

• Suitable for decoration, restaurants, living rooms, facades etc.

This text is machine translated.

Features

  • Modern and elegant wall light with an adjustable beam angle of up to 355 °
  • Equipped with a high-quality SMD CREE chip for greater reliability and longer service life
  • Beautiful design made from high-performance aluminum
  • Elegant white surface
  • Efficient LED driver and integrated heatsinks for longer life
  • Suitable for interior furnishing, restaurants, living areas, facades etc.

Scope of delivery

  • VT-120009 6W LED-wall lamp with CREE-chip

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)