• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-2835 168-IP20-N 212596 LED strip EEC: D (A - G) 24 V DC 5 m Warm white 1 pc(s)

1/3
Product type
LED strip
LED strip features
Can be shortened
Colour
Warm white
Series
Essential
Operating voltage
24 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Lifetime 20000 h
  • LED SMD chip type
  • Power saving 80 Energy
  • Current per meter 0.5 A
  • Lumens per watt: 140
Product type

LED strip

LED strip features

Can be shortened

Colour

Warm white

Colour temperature type

3000 K

Series

Essential

Radiation angle

120°

Luminous flux (Φ) per unit

1680 lm

Operating voltage

24 V DC

Dim

(L x W) 5 m x 10 mm

Power consumption per unit

12 W

Width

10 mm

Length

5 m

Unit length

100 cm

IP20

Min. temperature

-20 °C

Max. temperature

45 °C

D (A - G)

Energy consumption

12 kWh/1000h

No

Colour rendering index

80

Documents & Downloads

Datasheet

Datasheet 3781538 V-TAC VT-2835 168-IP20-N 212596 LED strip EEC: D (A - G) 24 V DC 5 m Warm white 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3781538 V-TAC VT-2835 168-IP20-N 212596 LED strip EEC: D (A - G) 24 V DC 5 m Warm white 1 pc(s)

Description

Stable SMD Samsung chip technology for better reliability
Lasts 20,000 hours, a longer life than standard halogen headlight
Replaces the 70 W old halogen lamp
Easy to install, developed with GU10 base
Applications – hotels, bars, business and residential lighting as well as exhibition stands etc.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)