• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-3215 23459 UV fly trap UV light, Electrical grid 5 W (Ø x H) 128 mm x 672 mm Black 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

UV insect catcher

  • Battery-operated Li-Ion 18650
  • Charging with solar cell or USB-C connection
  • Work time max. 4 hours

Technical specifications

  • High-voltage internal grid: 1000 V
  • Battery charging time: Solar 8-10 h; USB-C: 4 h
  • Protection class IP24
  • Table-top dimensions Ø128 x 344 mm
  • Dimensions when stand installation: Ø128 x 672 mm
Product type

UV fly trap

Suitable for

Inside

Use

Fly

Gnat

Working principle

UV light

Electrical grid

Operating range

20 m²

Dim

(Ø x H) 128 mm x 672 mm

5 W

Power consumption

2 W UV light

Power supply (LOV)

rechargeable

solar-powered

Factory colour

Black

Length

128 mm

Width

128 mm

Height

672 mm

Depth

128 mm

(Ø)

128 mm

Weight

970 g

Content

1 pc(s)

No. of bulbs

1

IP24

Bulb type

LED (monochrome)

Colour

Black

No

Material

Acrylonitrile butadiene styrene

49 K

LED

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219240 V-TAC VT-3215 23459 UV fly trap UV light, Electrical grid 5 W (Ø x H) 128 mm x 672 mm Black 1 pc(s)

Description

The insect catcher works via UV-attracting of the insects over an area of up to 20 m². Then they are killed by a high voltage of 1000 V.
It can be set up on the table, hung up or placed in the garden floor using a spike.

This text is machine translated.

Scope of delivery

  • Insect catcher (including battery)
  • USB-C cable
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)