• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-4051B-N 215959 LED outdoor floodlight EEC: F (A - G) 50 W Colours (LEDs): Daylight white

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

LED-outdoor emitter 50 W black

  • Power= 50 W
  • Total luminous flux= 4300 lm
  • Colour temperature= 4000 K
  • Daylight white

Technical specifications

  • -20 ℃ to +45 °C
Product type

LED outdoor floodlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

50 W

50 W

Energy consumption

50 kWh/1000h

4000 K

Colour

Daylight white

4300 lm

Total luminous flux

4300 lm

Light features

Incl. ballast

Radiation angle

100°

Protection class

IP65

IP65

Factory colour

Just black

Material

Aluminium

Weight

0.62 kg

Dim

(Ø x H) 198 mm x 167 mm

F (A - G)

Type

Rectangular

Colour rendering index

70

Light bulb included

Yes

Width

28 mm

Height

167 mm

Length

198 mm

Depth

198 mm

(Ø)

198 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798604 V-TAC VT-4051B-N 215959 LED outdoor floodlight EEC: F (A - G) 50 W Colours (LEDs): Daylight white

Description

Features

  • White, natural, and warm white light color optionsHigh-quality casing made of aluminum alloyCorrosion-resistantWith silicone rubber sealed cover glass, which ensures an outstanding waterproof / air-tight performanceHigh-power LED chipsIn-built constant current driverBuilt-in power supply, no external ballast requiredApplications: Driveways, gardens, billboards, sports fields, parking, etc.
  • This text is machine translated.

Scope of delivery

  • LED-outdoor emitter 50 W black

More interesting products

(*All information is plus legal VAT)