
1/5
Solar spotlight
3.7 V
1
LED (monochrome)
LED
6 W
6 W
4000 K
Neutral white
900 lm
900 lm
6°
6°
6 m
Incl. motion detector
IP65
IP65
Black
Polycarbonate (PC)
0.654166 kg
(Ø x H) 230 mm x 97 mm
n.rel.
Rectangular
Yes
42.7 mm
97 mm
230 mm
230 mm
230 mm
incl. rechargeable batteries
No
50 h
User & Safety Instructions 2998233 V-TAC VT-406S-B 10307 Solar spotlight 6 W Colours (LEDs): Neutral white