• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-432CCT 24277 Solar floodllight 30 W Colours (LEDs): Neutral white, White

1/8
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Power= 30 W
  • Total luminous flux= 4800 lm
  • Colour temperature= 6000 K
  • Neutral white, White

Technical specifications

Product type

Solar floodllight

Bulb type

LED (monochrome)

Rating per bulb

30 W

30 W

6000 K

Colour

Neutral white

White

4800 lm

Total luminous flux

4800 lm

PIR detection angle (horizontal)

120°

Vertical detection angle

120°

Coverage max. (width)

8 m

Light features

Incl. sensor

Radiation angle

120°

Protection class

IP65

IP65

IK07

Factory colour

Black

Material

Acrylonitrile butadiene styrene

PC

Weight

2.32 kg

Dim

(L x W x H) 199.7 x 199.7 x 49 mm

Feed length

5 m

n.rel.

Type

Rectangular

Light bulb included

Yes

Width

199.7 mm

Height

49 mm

Length

199.7 mm

Depth

190.9 mm

Rechargeable

Yes

Light duration (max.)

60 h

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3781511 V-TAC VT-432CCT 24277 Solar floodllight 30 W Colours (LEDs): Neutral white, White

More interesting products

(*All information is plus legal VAT)