
1/10
LED outdoor floodlight
240 V
1
LED (monochrome)
LED
300 W
300 W
300 kWh/1000h
6500 K
White
34440 lm
40500 lm
Incl. feed
115°
IP65
IP65
Black
Aluminium
5.06 kg
(Ø x H) 498 mm x 399 mm
100 cm
D (A - G)
Rectangular
70
Yes
459 mm
399 mm
498 mm
46 mm
498 mm
yes
User & Safety Instructions 3588565 V-TAC VT-44003 232036 LED outdoor floodlight EEC: D (A - G) 300 W Colours (LEDs): White