• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-44020 10015 LED floodlight EEC: F (A - G) 20 W Colours (LEDs): Neutral white

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED floodlight VT-44020

  • Power= 20 W
  • Total luminous flux= 1620 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED floodlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

20 W

4000 K

Colour

Neutral white

1620 lm

Total luminous flux

1620 lm

Radiation angle

115°

IP65

Factory colour

Black

Material

Aluminium

Weight

0.254 kg

Dim

(Ø x H) 127 mm x 114 mm

F (A - G)

Type

Rectangular

Colour rendering index

70

Light bulb included

Yes

Width

126.5 mm

Height

114 mm

Length

127 mm

Depth

28 mm

(Ø)

127 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3033324 V-TAC VT-44020 10015 LED floodlight EEC: F (A - G) 20 W Colours (LEDs): Neutral white

Description

Scope of delivery

  • LED floodlight VT-44020
  • User manual.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)