• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-44101 242106 LED floodlight EEC: D (A - G) 100 W Colours (LEDs): Natural white

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

VT-44101 100W LED FLOOD LIGHT CREE CHIP 1M WIRE 4000K WHITE BODY 135LM/W IP65

  • Power= 100 W
  • Total luminous flux= 11480 lm
  • Colour temperature= 4000 K
  • Natural white

Technical specifications

Product type

LED floodlight

Operating voltage

230 V

Bulb type

LED (monochrome)

Rating per bulb

100 W

100 W

Energy consumption

100 kWh/1000h

4000 K

Colour

Natural white

11480 lm

Total luminous flux

11480 lm

Radiation angle

115°

Protection class

IP65

IP65

Factory colour

White

Material

Aluminium

Weight

1.26 kg

Dim

(L x W x H) 256 x 256 x 229 mm

Feed length

1 m

D (A - G)

Type

Rectangular

Colour rendering index

70

Light bulb included

Yes

Width

256 mm

Height

229 mm

Length

256 mm

Depth

42 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3744320 V-TAC VT-44101 242106 LED floodlight EEC: D (A - G) 100 W Colours (LEDs): Natural white

Description

VT-44101 100W LED FLOOD LIGHT CREE CHIP 1M WIRE 4000K WHITE BODY 135LM/W IP65

This text is machine translated.

Features

  • New LED floodlight with high-quality SMD CREE chip. High light yield of 135 lm/W. Robust and durable casing made of corrosion-resistant aluminum. Inclusive 1 m cable. Protection class IP65 for outdoor use. Suitable for building fronts, sports facilities, industrial plants, billboards, parking, etc.

Scope of delivery

  • Product, operating instructions

More interesting products

(*All information is plus legal VAT)