• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-44101-B 8847 LED floodlight EEC: D (A - G) 100 W Colours (LEDs): White

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

VT-44101 100W FLOOD LIGHT WITH Samsung CHIP COLOR CODE:6500K BLACK BODY GRAY GLASS (135LM/W)

  • Power= 100 W
  • Total luminous flux= 13500 lm
  • Colour temperature= 6500 K
  • White

Technical specifications

  • Life: 25000 H
  • LED chip type SMD-Samsung chip
  • Power saving 85 Energy
  • Series Samsung
  • Instant start 0-100% in <1 seconds
  • Useable luminous flux: 11480 lm
  • Operating temperature: -20°C to + +45°C.
  • Lumens per watt: 135
Product type

LED floodlight

Operating voltage

240 V AC

Bulb type

LED (monochrome)

100 W

Energy consumption

100 kWh/1000h

6500 K

Colour

White

Total luminous flux

13500 lm

Radiation angle

115°

IP65

Factory colour

Black

Material

Aluminium

Weight

1.43 kg

Dim

(W x H x D) 253.5 x 242.5 x 40 mm

D (A - G)

Colour rendering index

70

Width

253.5 mm

Height

242.5 mm

Depth

40 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3781543 V-TAC VT-44101-B 8847 LED floodlight EEC: D (A - G) 100 W Colours (LEDs): White

User & Safety Instructions

User & Safety Instructions 3781543 V-TAC VT-44101-B 8847 LED floodlight EEC: D (A - G) 100 W Colours (LEDs): White

Description

High quality LED SMD Samsung chip chip and high performance driver
As compared to conventional halogen floodlights, it can save up to 85% energy
Constant current, built-in IC driver - built-in driver - no external power supply required. Rugged and durable, built with aluminum - corrosion-resistant design. Suitable for facades, sports areas, industrial and commercial posters, billboards, advertising boards, Parking, etc.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)