• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-44105 9895-6 LED floodlight 100 W Colours (LEDs): Neutral white

1/10
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-44105 100W LED floodlight with CREE chip, 6500K, black housing, gray glass, 185 lm/W.

  • Power= 100 W
  • Total luminous flux= 18500 lm
  • Colour temperature= 6500 K
  • Neutral white

Technical specifications

Product type

LED floodlight

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

100 W

100 W

6500 K

Colour

Neutral white

18500 lm

Total luminous flux

18500 lm

Radiation angle

115°

IP65

Factory colour

Black

Material

Aluminium

n.rel.

Type

High-Efficiency 100W LED-floodlight

Type

Rectangular

Colour rendering index

70

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863555 V-TAC VT-44105 9895-6 LED floodlight 100 W Colours (LEDs): Neutral white

Description

LED Floodlight - CREE-Series with high light output

V-TAC LED floodlights are built with industry-leading components and offer outstanding performance. They are the perfect choice for efficient outdoor lighting. Each device is made of aluminum and therefore extremely durable and corrosion-resistant. Thanks to the IP65 degree of protection, all the floodlights of this series are water and dust-proof. The floodlights in this series impress through their high efficiency, thanks to CREE chip LEDs.

This text is machine translated.

Features

  • Product developed with high light yield of 185 lm/W
  • High-quality LED SMD CREE chip and high-performance driver
  • Robust and durable aluminum – corrosion-resistant design
  • Suitable for building fronts, sports facilities, industry, advertising areas, poster walls, Parking, etc.

Scope of delivery

  • VT-44105 100W LED floodlight with CREE chip

More interesting products

(*All information is plus legal VAT)