• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-44109 23992 LED floodlight EEC: F (A - G) 100 W Colours (LEDs): Warm white

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

  • Power= 100 W
  • Total luminous flux= 9500 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED floodlight

Operating voltage

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

100 W

100 W

Energy consumption

100 kWh/1000h

3000 K

Colour

Warm white

8150 lm

Total luminous flux

9500 lm

Radiation angle

110°

Protection class

IP65

IP65

Factory colour

Black

Material

Aluminium

Weight

1.039 kg

Dim

(Ø x H) 253 mm x 225 mm

F (A - G)

Type

Rectangular

Colour rendering index

80

Light bulb included

Yes

Width

29 mm

Height

225 mm

Length

253 mm

Depth

29 mm

(Ø)

253 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3588555 V-TAC VT-44109 23992 LED floodlight EEC: F (A - G) 100 W Colours (LEDs): Warm white

More interesting products

(*All information is plus legal VAT)