
1/8
LED floodlight
240 V
LED (monochrome)
200 W
200 W
200 kWh/1000h
4000 K
Neutral white
16450 lm
16450 lm
Incl. ballast
110°
IP65
IP65
Black
Aluminium
1.92 kg
(W x H x D) 375 x 310 x 30 mm
F (A - G)
Rectangular
80
Yes
375 mm
310 mm
30 mm
yes
User & Safety Instructions 3588562 V-TAC VT-44208 23976 LED floodlight EEC: F (A - G) 200 W Colours (LEDs): Neutral white