1/8
LED floodlight
230 V
LED (monochrome)
Built-in LED
50 W
50 W
50 kWh/1000h
4000 K
Natural white
5740 lm
5740 lm
115°
IP65
IP65
White
Aluminium
0.58 kg
(L x W x H) 185 x 185 x 162 mm
15 cm
D (A - G)
Rectangular
70
Yes
185 mm
162 mm
185 mm
35 mm
yes
User & Safety Instructions 3744318 V-TAC VT-4455 242086 LED floodlight EEC: D (A - G) 50 W Colours (LEDs): Natural white