• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-4455 242096 LED floodlight EEC: D (A - G) 50 W Colours (LEDs): Cool white

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

VT-4455 50W LED FLOODLIGHT CREE CHIP 6500K WHITE BODY 135LM/W IP65

  • Power= 50 W
  • Total luminous flux= 5740 lm
  • Colour temperature= 6500 K
  • Cool white

Technical specifications

Product type

LED floodlight

Operating voltage

230 V

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

50 W

50 W

Energy consumption

50 kWh/1000h

6500 K

Colour

Cool white

5740 lm

Total luminous flux

5740 lm

Radiation angle

115°

Protection class

IP65

IP65

Factory colour

White

Material

Aluminium

Weight

0.58 kg

Dim

(L x W x H) 185 x 185 x 162 mm

Feed length

15 cm

D (A - G)

Type

Rectangular

Colour rendering index

70

Light bulb included

Yes

Width

185 mm

Height

162 mm

Length

185 mm

Depth

35 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3744319 V-TAC VT-4455 242096 LED floodlight EEC: D (A - G) 50 W Colours (LEDs): Cool white

Description

VT-4455 50W LED FLOODLIGHT CREE CHIP 6500K WHITE BODY 135LM/W IP65

This text is machine translated.

Features

  • New LED floodlight series with high-quality SMD CREE chip. High light yield of 135 lm/W. Robust and durable aluminum casing – resistant to corrosion. Protection class IP65 for outdoor use. Suitable for building fronts, sports facilities, industrial plants, billboards, parking, etc.

Scope of delivery

  • Product, operating instructions

More interesting products

(*All information is plus legal VAT)